Part Details for CC1206MKX7R6BB226 by YAGEO Corporation
Overview of CC1206MKX7R6BB226 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206MKX7R6BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2002-1-ND
|
DigiKey | CAP CER 22UF 10V X7R 1206 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC1206MKX7R6BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX7R6BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1096 | Buy Now |
DISTI #
603-CC206MKX7R6BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 20% HI CV RoHS: Compliant | 1000 |
|
$0.0930 / $0.4700 | Buy Now |
DISTI #
CC1206MKX7R6BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX7R6BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1096 | Buy Now |
DISTI #
CC1206MKX7R6BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX7R6BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1096 | Buy Now |
DISTI #
CC1206MKX7R6BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX7R6BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1206MKX7R6BB226
CC1206MKX7R6BB226 CAD Models
CC1206MKX7R6BB226 Part Data Attributes
|
CC1206MKX7R6BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MKX7R6BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206MKX7R6BB226
This table gives cross-reference parts and alternative options found for CC1206MKX7R6BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206MKX7R6BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCL31LBB7226MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX7R6BB226 vs MMJCL31LBB7226MTPA01 |
LMK316B7226ML-TD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1206, | TAIYO YUDEN | CC1206MKX7R6BB226 vs LMK316B7226ML-TD |
MMJCL31LBB7226MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX7R6BB226 vs MMJCL31LBB7226MTPA18 |
MCJCL31LBB7226MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX7R6BB226 vs MCJCL31LBB7226MTPA1J |
MBJCL31LBB7226MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX7R6BB226 vs MBJCL31LBB7226MTPA01 |