-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2071
|
Newark | Cap, 1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206MRY5V9BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21618 |
|
$0.0870 / $0.1460 | Buy Now |
DISTI #
76AK4888
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206MRY5V9BB105 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
65R9823
|
Newark | Mlcc- Capacitance 105 |Yageo CC1206MRY5V9BB105 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AJ2894
|
Newark | Cap, 1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206MRY5V9BB105 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0560 | Buy Now |
DISTI #
311-3460-1-ND
|
DigiKey | CAP CER 1UF 50V Y5V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17070 In Stock |
|
$0.0462 / $0.3000 | Buy Now |
DISTI #
CC1206MRY5V9BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MRY5V9BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0396 | Buy Now |
DISTI #
603-CC126MRY5V9BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 20% HI CV RoHS: Compliant | 19431 |
|
$0.0430 / $0.3000 | Buy Now |
DISTI #
V72:2272_07127422
|
Arrow Electronics | Cap Ceramic 1uF 50V Y5V 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips | Americas - 3920 |
|
$0.0430 / $0.2097 | Buy Now |
|
Future Electronics | 1206 1 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0422 / $0.0473 | Buy Now |
DISTI #
77795826
|
Verical | Cap Ceramic 1uF 50V Y5V 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2402 | Americas - 3920 |
|
$0.0430 / $0.0755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206MRY5V9BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MRY5V9BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |