Part Details for CC1206ZRY5V7BB475 by YAGEO Corporation
Overview of CC1206ZRY5V7BB475 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206ZRY5V7BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2011-1-ND
|
DigiKey | CAP CER 4.7UF 16V Y5V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36457 In Stock |
|
$0.0314 / $0.2600 | Buy Now |
DISTI #
CC1206ZRY5V7BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206ZRY5V7BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0311 | Buy Now |
DISTI #
603-CC126ZRY5V7BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 - 20%+80 % HI CV RoHS: Compliant | 3891 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | 1206 4.7 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0271 / $0.0305 | Buy Now |
|
Bristol Electronics | 16221 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 3980 |
|
$0.0364 / $0.0808 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 6400 |
|
$0.0280 / $0.1400 | Buy Now |
DISTI #
CC1206ZRY5V7BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 - 20%+80 % HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0277 / $0.0316 | Buy Now |
DISTI #
CC1206ZRY5V7BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206ZRY5V7BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0311 | Buy Now |
DISTI #
CC1206ZRY5V7BB475
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, Y5V, -20÷80%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0276 | RFQ |
Part Details for CC1206ZRY5V7BB475
CC1206ZRY5V7BB475 CAD Models
CC1206ZRY5V7BB475 Part Data Attributes
|
CC1206ZRY5V7BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206ZRY5V7BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |