Part Details for CC1210JKX7R0BB224 by YAGEO Corporation
Overview of CC1210JKX7R0BB224 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210JKX7R0BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1210JKX7R0BB224-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1210 Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2078 | Buy Now |
DISTI #
CC1210JKX7R0BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKX7R0BB224) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC1210JR0BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 5% 1210 RoHS: Compliant | 0 |
|
$0.1840 | Order Now |
DISTI #
CC1210JKX7R0BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKX7R0BB224) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1210JKX7R0BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKX7R0BB224) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1210JKX7R0BB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 5%, X7R, 1210 [3225 Metric] (Alt: CC1210JKX7R0BB224) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC1210JKX7R0BB224
CC1210JKX7R0BB224 CAD Models
CC1210JKX7R0BB224 Part Data Attributes
|
CC1210JKX7R0BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210JKX7R0BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±5%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210JKX7R0BB224
This table gives cross-reference parts and alternative options found for CC1210JKX7R0BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210JKX7R0BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG32B224J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1210JKX7R0BB224 vs MG32B224J101CG |
222260215554 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210JKX7R0BB224 vs 222260215554 |
12102R224J0BB0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210JKX7R0BB224 vs 12102R224J0BB0D |
MG32B224J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1210JKX7R0BB224 vs MG32B224J101CT |