Part Details for CC1210KKX5R5BB226 by YAGEO Corporation
Overview of CC1210KKX5R5BB226 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1210KKX5R5BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9748
|
Newark | Capacitor, 22Uf, X5R, 1210 Rohs Compliant: Yes |Yageo CC1210KKX5R5BB226 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.2420 / $0.4990 | Buy Now |
DISTI #
311-2014-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$0.0935 / $0.4800 | Buy Now |
DISTI #
CC1210KKX5R5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R5BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0771 / $0.0867 | Buy Now |
DISTI #
603-CC121KKX5R5BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 10% HI CV RoHS: Compliant | 640 |
|
$0.0930 / $0.4800 | Buy Now |
|
Future Electronics | 1210 6.3 V x5r 226 ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5500Reel |
|
$0.1540 / $0.1730 | Buy Now |
|
Future Electronics | 1210 6.3 V x5r 226 ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1580 / $0.1800 | Buy Now |
DISTI #
CC1210KKX5R5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R5BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0771 / $0.0867 | Buy Now |
DISTI #
KKH1832
|
Rutronik | KC 22µF 1210 10% 6,3V X5R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1601 / $0.1630 | Buy Now |
DISTI #
CC1210KKX5R5BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R5BB226) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4255903
|
element14 Asia-Pacific | CAPACITOR, 22UF, X5R, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$0.2129 / $0.5072 | Buy Now |
Part Details for CC1210KKX5R5BB226
CC1210KKX5R5BB226 CAD Models
CC1210KKX5R5BB226 Part Data Attributes:
|
CC1210KKX5R5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX5R5BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |