Part Details for CC1210KKX7R0BB103 by YAGEO Corporation
Overview of CC1210KKX7R0BB103 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX7R0BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0271
|
Newark | Capacitor, 0.01Uf, X7R, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R0BB103 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1640 / $0.2750 | Buy Now |
DISTI #
311-4518-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9130 In Stock |
|
$0.0722 / $0.4000 | Buy Now |
DISTI #
CC1210KKX7R0BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R0BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0731 | Buy Now |
DISTI #
603-CC121KKX7R0BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 10% 1210 RoHS: Compliant | 8774 |
|
$0.1010 / $0.4000 | Buy Now |
|
Future Electronics | 1210 10 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 | Buy Now |
DISTI #
CC1210KKX7R0BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R0BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0731 | Buy Now |
DISTI #
CC1210KKX7R0BB103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R0BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10000PF 100V X7R 1210 | 1116 |
|
$0.0564 / $0.2634 | Buy Now |
DISTI #
4255905
|
element14 Asia-Pacific | CAPACITOR, 0.01UF, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1041 / $0.2059 | Buy Now |
DISTI #
4255905RL
|
element14 Asia-Pacific | CAPACITOR, 0.01UF, X7R, 1210 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.1041 / $0.1225 | Buy Now |
Part Details for CC1210KKX7R0BB103
CC1210KKX7R0BB103 CAD Models
CC1210KKX7R0BB103 Part Data Attributes:
|
CC1210KKX7R0BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7R0BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX7R0BB103
This table gives cross-reference parts and alternative options found for CC1210KKX7R0BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R0BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12105C103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs 12105C103KAT9A |
KAM32QR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs KAM32QR72A103KT |
12101C103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs 12101C103KAT9A |
12101C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs 12101C103KA79A |
LD101C103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs LD101C103KAX9A |
12101C103KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1210KKX7R0BB103 vs 12101C103KAZ7A |
LD101C103KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CC1210KKX7R0BB103 vs LD101C103KAB9A |