Part Details for CC12SA480-60HZ by Carlo Gavazzi Holding AG
Overview of CC12SA480-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1244IDGST | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | |
ADS1244IDGSTG4 | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 |
Price & Stock for CC12SA480-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6263
|
Newark | 3P Cont S 480V 60Hz 1No1Nc |Carlo Gavazzi CC12SA480-60HZ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0000 | Buy Now |
DISTI #
CC12SA480-60HZ-ND
|
DigiKey | RLY CONT 3P 480V 60HZ 1NO/1NC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0000 | Buy Now |
DISTI #
225-CC12SA480-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 480V 60Hz 1NO1NC | 0 |
|
$34.7800 / $37.6000 | Order Now |
|
Onlinecomponents.com | 3P CONT S 480V 60Hz 1NO1NC RoHS: Compliant | 0 |
|
$29.8400 / $41.6800 | Buy Now |