Part Details for CC1808JKNPODBN680 by YAGEO Corporation
Overview of CC1808JKNPODBN680 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808JKNPODBN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1808JKNPODBN680TR-ND
|
DigiKey | CAP CER 68PF 2KV C0G/NPO 1808 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3057 | Buy Now |
DISTI #
CC1808JKNPODBN680
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 68pF 5% C0G 2kV 1808 Blister T/R - Tape and Reel (Alt: CC1808JKNPODBN680) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1808JKNPODBN680
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 68pF 5% C0G 2kV 1808 Blister T/R - Tape and Reel (Alt: CC1808JKNPODBN680) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC1808JKNPODBN680
CC1808JKNPODBN680 CAD Models
CC1808JKNPODBN680 Part Data Attributes:
|
CC1808JKNPODBN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808JKNPODBN680
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808JKNPODBN680
This table gives cross-reference parts and alternative options found for CC1808JKNPODBN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808JKNPODBN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1808NPO680J202NT | CAP,CERAMIC,68PF,2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | CC1808JKNPODBN680 vs HVC1808NPO680J202NT |