Part Details for CC1808JKNPOEBN390 by YAGEO Corporation
Overview of CC1808JKNPOEBN390 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1808JKNPOEBN390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1808JKNPOEBN390TR-ND
|
DigiKey | CAP CER 39PF 3KV C0G/NPO 1808 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 | Buy Now |
DISTI #
CC1808JKNPOEBN390
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 39pF 5% C0G 3kV 1808 Blister T/R - Tape and Reel (Alt: CC1808JKNPOEBN390) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1808JKNPOEBN390
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 39pF 5% C0G 3kV 1808 Blister T/R - Tape and Reel (Alt: CC1808JKNPOEBN390) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC1808JKNPOEBN390
CC1808JKNPOEBN390 CAD Models
CC1808JKNPOEBN390 Part Data Attributes:
|
CC1808JKNPOEBN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808JKNPOEBN390
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |