Part Details for CC1808KKNPOEBN470 by YAGEO Corporation
Overview of CC1808KKNPOEBN470 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808KKNPOEBN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1808KKNPOEBN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: CC1808KKNPOEBN470) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1808KKNPOEBN470
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 3000 V, � 10%, C0G (NP0), 1808 [4520 Metric] (Alt: CC1808KKNPOEBN470) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |