Part Details for CC1812GKNPO9BN562 by YAGEO Corporation
Overview of CC1812GKNPO9BN562 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1812GKNPO9BN562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1812GKNPO9BN562TR-ND
|
DigiKey | CAP CER 5600PF 50V C0G/NPO 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2315 | Buy Now |
DISTI #
CC1812GKNPO9BN562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 50 V, ? 2%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812GKNPO9BN562) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0352 | Buy Now |
DISTI #
603-CC1812GNPO9BN562
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF C0G 1812 2% RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.9120 | Buy Now |
DISTI #
CC1812GKNPO9BN562
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 50 V, � 2%, C0G (NP0), 1812 [4532 Metric] (Alt: CC1812GKNPO9BN562) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 5.6nF 50VDC ±2% C0G (NP0) | 0 |
|
$1.1467 / $1.2614 | RFQ |
Part Details for CC1812GKNPO9BN562
CC1812GKNPO9BN562 CAD Models
CC1812GKNPO9BN562 Part Data Attributes
|
CC1812GKNPO9BN562
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812GKNPO9BN562
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |