Part Details for CC1812GKNPO9BN682 by YAGEO Corporation
Overview of CC1812GKNPO9BN682 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812GKNPO9BN682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1812GKNPO9BN682TR-ND
|
DigiKey | CAP CER 6800PF 50V C0G/NPO 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2315 | Buy Now |
DISTI #
CC1812GKNPO9BN682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 2%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812GKNPO9BN682) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0352 | Buy Now |
DISTI #
603-CC1812GKNPO9BN68
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 1812 2% RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.9120 | Buy Now |
DISTI #
CC1812GKNPO9BN682
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 2%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812GKNPO9BN682) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 6.8nF 50VDC ±2% C0G (NP0) | 0 |
|
$0.6617 / $0.7610 | RFQ |
Part Details for CC1812GKNPO9BN682
CC1812GKNPO9BN682 CAD Models
CC1812GKNPO9BN682 Part Data Attributes
|
CC1812GKNPO9BN682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812GKNPO9BN682
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812GKNPO9BN682
This table gives cross-reference parts and alternative options found for CC1812GKNPO9BN682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812GKNPO9BN682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N682G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1812GKNPO9BN682 vs 1812N682G500CG |
CL43C682GBFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBFNLNE |
CL43C682GBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBNB |
CL43C682GBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBNE |
CL43C682GBFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBFGNNE |
CL43C682GBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBNC |
CL43C682GBFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBFNCNE |
222286514682 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CC1812GKNPO9BN682 vs 222286514682 |
CL43C682GBFANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CC1812GKNPO9BN682 vs CL43C682GBFANNE |
MG43N682G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1812GKNPO9BN682 vs MG43N682G500CT |