Part Details for CC1812JKNPOEBN560 by YAGEO Corporation
Overview of CC1812JKNPOEBN560 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812JKNPOEBN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1812JKNPOEBN560CT-ND
|
DigiKey | CAP CER 56PF 3KV C0G/NPO 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$0.3998 / $1.2200 | Buy Now |
DISTI #
CC1812JKNPOEBN560
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 3000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKNPOEBN560) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2533 / $0.2646 | Buy Now |
DISTI #
603-CC812JKNPOEBN560
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 56 pF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.4080 / $0.4270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2100 | Buy Now |
DISTI #
CC1812JKNPOEBN560
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 3000 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKNPOEBN560) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 56pF 3000VDC ±5% C0G (NP0) | 0 |
|
$0.3699 / $0.4254 | RFQ |
Part Details for CC1812JKNPOEBN560
CC1812JKNPOEBN560 CAD Models
CC1812JKNPOEBN560 Part Data Attributes
|
CC1812JKNPOEBN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812JKNPOEBN560
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812JKNPOEBN560
This table gives cross-reference parts and alternative options found for CC1812JKNPOEBN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKNPOEBN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG560JGBB00 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKNPOEBN560 vs 1812CG560JGBB00 |
1812N560J302CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | CC1812JKNPOEBN560 vs 1812N560J302CG |
225004411533 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKNPOEBN560 vs 225004411533 |