There are no models available for this part yet.
Overview of CC1812KKX7RBBB333 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1812KKX7RBBB333 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC1812KKX7RBBB333TR-ND
|
DigiKey | CAP CER 0.033UF 500V X7R 1812 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2862 | Buy Now | |
DISTI #
CC1812KKX7RBBB333
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 500V 1812 Blister T/R - Tape and Reel (Alt: CC1812KKX7RBBB333) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2053 | Buy Now | |
DISTI #
603-CC1812KX7RBBB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R 10% 1812 RoHS: Compliant | 910 |
|
$0.2350 / $0.7900 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors - 0.033uF 10% 500V 1812 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1808 | Buy Now | ||
Ozdisan Elektronik | MLCC (4532) 1812 33nF 500VDC ±10% X7R | 0 |
|
$0.2834 / $0.3259 | RFQ |
CAD Models for CC1812KKX7RBBB333 by YAGEO Corporation
Part Data Attributes for CC1812KKX7RBBB333 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CC1812KKX7RBBB333
This table gives cross-reference parts and alternative options found for CC1812KKX7RBBB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7RBBB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B333KGNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | CC1812KKX7RBBB333 vs CL43B333KGNB |
CL43B333KGFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | CC1812KKX7RBBB333 vs CL43B333KGFNCNE |
18122R333KDBB0D | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812KKX7RBBB333 vs 18122R333KDBB0D |
C1812X333K501TO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB333 vs C1812X333K501TO |
CL43B333KGFALNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | CC1812KKX7RBBB333 vs CL43B333KGFALNE |
C1812X333K501TD | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB333 vs C1812X333K501TD |
CL43B333KGFGLNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | CC1812KKX7RBBB333 vs CL43B333KGFGLNE |
C1812X333K501BO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB333 vs C1812X333K501BO |
SH43B333K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1812KKX7RBBB333 vs SH43B333K501CT |
C1812X333K501BX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB333 vs C1812X333K501BX |