Datasheets
CC1812KKX7RCBB682 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812,

Part Details for CC1812KKX7RCBB682 by YAGEO Corporation

Overview of CC1812KKX7RCBB682 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC1812KKX7RCBB682

Part # Distributor Description Stock Price Buy
DISTI # 13-CC1812KKX7RCBB682CT-ND
DigiKey CAP CER 6800PF 1KV X7R 1812 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9600
  • 10 $0.6960
  • 50 $0.6084
  • 100 $0.4957
  • 500 $0.4055
  • 1,000 $0.3492
  • 2,000 $0.3267
  • 5,000 $0.3098
  • 10,000 $0.2985
  • 25,000 $0.2873
$0.2873 / $0.9600 Buy Now
DISTI # CC1812KKX7RCBB682
Avnet Americas Surface Mount Ceramic Multilayer Capacitor 0.0068uF 10% X7R 1kV 1812 Blister T/R - Tape and Reel (Alt: CC1812KKX7RCBB682) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1966
  • 7,000 $0.1938
  • 12,000 $0.1882
$0.1882 / $0.1966 Buy Now
DISTI # 603-CC1812KX7RCBB682
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 6800pF X7R 1812 10% RoHS: Compliant 0
  • 1,000 $0.2990
  • 5,000 $0.2990
  • 10,000 $0.2880
  • 25,000 $0.2800
$0.2800 / $0.2990 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks 0
  • 5,000 $0.1658
$0.1658 Buy Now
Ozdisan Elektronik MLCC (4532) 1812 6.8nF 1000VDC ±10% X7R 0
  • 1 $0.4556
  • 1,000 $0.3962
$0.3962 / $0.4556 RFQ

Part Details for CC1812KKX7RCBB682

CC1812KKX7RCBB682 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC1812KKX7RCBB682 Part Data Attributes

CC1812KKX7RCBB682 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CC1812KKX7RCBB682 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1812,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.35 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, BLISTER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CC1812KKX7RCBB682

This table gives cross-reference parts and alternative options found for CC1812KKX7RCBB682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7RCBB682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC1812KKX7RCBN682 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT YAGEO Corporation CC1812KKX7RCBB682 vs CC1812KKX7RCBN682

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1812KKX7RCBB682 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1812KKX7RCBB682 by YAGEO Corporation

  • Please alert me when CC1812KKX7RCBB682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC1812KKX7RCBB682 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1812KKX7RCBB682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC1812KKX7RCBB682 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1812KKX7RCBB682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1812KKX7RCBB682 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: