Part Details for CC1H102MC1PDB44B30MF by Dersonic Electronics Co Ltd
Overview of CC1H102MC1PDB44B30MF by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1H102MC1PDB44B30MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 1nF Y5P 50V PluginP5.08mm Ceramic Disc Capacitors ROHS | 50 |
|
$0.0076 / $0.0152 | Buy Now |