There are no models available for this part yet.
Overview of CC22/4SA208-60HZ by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-25EY-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CC22/4SA208-60HZ by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC22/4SA208-60HZ-ND
|
DigiKey | RLY CONT 4P 208V 60HZ NO AUX Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.0003 | Buy Now | |
DISTI #
225-CC22/4SA208-60HZ
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 208V 60HZ NO AUX | 0 |
|
$83.6000 / $88.0000 | Order Now | |
Onlinecomponents.com | 4P CONT S 208V 60Hz NO AUX RoHS: Compliant | 0 |
|
$64.3700 / $129.2100 | Buy Now |