Part Details for CC22/4SA240GUA211 by Carlo Gavazzi Holding AG
Overview of CC22/4SA240GUA211 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-25EY-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AC-C2-25EB-40.000000 | SiTime | Standard Frequency VCXO |
Price & Stock for CC22/4SA240GUA211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0480
|
Newark | 4P Cont S 240V 50/60Hz No Nc |Carlo Gavazzi CC22/4SA240GUA211 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0000 | Buy Now |
DISTI #
225-CC224SA240GUA211
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 240V 50/60Hz NO NC | 0 |
|
$97.2800 / $102.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.7600 / $150.0500 | Buy Now |