Part Details for CC22/4SA480-60HZ by Carlo Gavazzi Holding AG
Overview of CC22/4SA480-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-25EY-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CC22/4SA480-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6319
|
Newark | 4P Cont S 480V 60Hz No Aux |Carlo Gavazzi CC22/4SA480-60HZ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3100 / $99.7000 | Buy Now |
DISTI #
CC22/4SA480-60HZ-ND
|
DigiKey | RLY CONT 4P 480V 60HZ NO AUX Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.0003 | Buy Now |
DISTI #
225-CC22/4SA480-60HZ
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 480V 60HZ NO AUX | 0 |
|
$83.6000 / $88.0000 | Order Now |
|
Onlinecomponents.com | 4P CONT S 480V 60Hz NO AUX RoHS: Compliant | 0 |
|
$64.3700 / $129.2100 | Buy Now |