Part Details for CC22/4SD24 by Carlo Gavazzi Holding AG
Overview of CC22/4SD24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-25EY-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AC-C2-25EB-40.000000 | SiTime | Standard Frequency VCXO |
Price & Stock for CC22/4SD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6321
|
Newark | 4P Cont S 24V Dc No Aux |Carlo Gavazzi CC22/4SD24 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1000 / $121.4500 | Buy Now |
DISTI #
CC22/4SD24-ND
|
DigiKey | RLY CONT 4P 24V DC NO AUX Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3003 | Buy Now |
DISTI #
225-CC22/4SD24
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 24V DC NO AUX RoHS: Compliant | 0 |
|
$120.9300 | Order Now |
DISTI #
70620658
|
RS | Contactor, Midi, 4 Poles, Current 22 A, DIN Rail/Wall Mount, CC Series | Carlo Gavazzi Inc. CC22/4SD24 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$122.1400 | RFQ |
|
Onlinecomponents.com | 4P CONT S 24V DC NO AUX RoHS: Compliant | 0 |
|
$92.7500 / $186.1800 | Buy Now |