There are no models available for this part yet.
Overview of CC225/4SA500 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C2-25EE-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-25EY-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AC-C2-25EB-40.000000 | SiTime | Standard Frequency VCXO |
Price & Stock for CC225/4SA500 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC225/4SA500-ND
|
DigiKey | RLY CONT 4P 500V 50/60HZ 2NO/2NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,207.0000 | Buy Now | |
DISTI #
225-CC225/4SA500
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 500V 50/60Hz 2NO2NC | 0 |
|
$1,204.6000 | Order Now | |
Onlinecomponents.com | 4P CONT S 500V 50/60Hz 2NO2NC RoHS: Compliant | 0 |
|
$817.0800 / $877.9800 | Buy Now |