Part Details for CC2450-MM-150-39.4 by Crystek Corporation
Overview of CC2450-MM-150-39.4 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2450-MM-150-39.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1636-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$302.4880 / $320.0700 | Buy Now |
DISTI #
549-CC2450MM150-39.4
|
Mouser Electronics | RF Cable Assemblies 50GHz M/M STR/STR IL 1.44dB/ft @50ghz RoHS: Compliant | 0 |
|
$302.4800 | Order Now |