Part Details for CC2470KY5P1KVB5LS-LF by SR Components Inc
Overview of CC2470KY5P1KVB5LS-LF by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2470KY5P1KVB5LS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCH-47P/1000V
|
TME | Capacitor: ceramic, 47pF, 1kV, Y5P, ±10%, THT, 5mm Min Qty: 10 | 1823 |
|
$0.0196 / $0.0974 | Buy Now |