-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2530F128RHAT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.6500 | Buy Now |
DISTI #
296-24407-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$4.3905 / $7.8100 | Buy Now |
DISTI #
595-CC2530F128RHAT
|
Mouser Electronics | RF System on a Chip - SoC IC RF ZigBee 802.15.4 SoC 2.4Ghz RoHS: Compliant | 473 |
|
$4.3800 / $7.7300 | Buy Now |
|
Rochester Electronics | CC2530-RF4CE Second Generation System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / RF4CE / ZigBee RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$3.9900 / $4.7000 | Buy Now |
|
Ameya Holding Limited | CC2530F128RHAT 系统芯片, 微控制器, CMOS技术, 用于IEEE 802.15.4、ZigBee, 2 → 3.6 V, 40针 VQFN封装 | 31266 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU 802.15.4 40-VFQFN | 15600 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2530F128RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2530F128RHAT
Texas Instruments
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC2530F128RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2530F128RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2530F256RHAT | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F256RHAT |
CC2530F64RHAR | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F64RHAR |
CC2530F32RHAR | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F32RHAR |
CC2530F32RHAT | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F32RHAT |
CC2530F256RHAR | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F256RHAR |
CC2530F64RHAT | Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125 | Texas Instruments | CC2530F128RHAT vs CC2530F64RHAT |