Part Details for CC2870-000 by TE Connectivity
Overview of CC2870-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2870-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2870-000-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK Min Qty: 275 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3755 | Buy Now |
DISTI #
650-CC2870-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D211-25-72-0 RoHS: Compliant | 0 |
|
$37.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.0300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
25 In Stock |
|
$17.8600 / $35.7000 | Buy Now |
DISTI #
CC2870-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D211-25-72-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 109 In Stock |
|
$18.4600 / $48.3300 | Buy Now |
DISTI #
RYC202D211-25-72-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D211-25-72-0 | 0 |
|
Buy Now | |
DISTI #
CC2870-000
|
Avnet Abacus | (Alt: CC2870-000) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
25 In Stock |
|
$17.8600 / $35.7000 | Buy Now |
Part Details for CC2870-000
CC2870-000 CAD Models
CC2870-000 Part Data Attributes
|
CC2870-000
TE Connectivity
Buy Now
|
Compare Parts:
CC2870-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |