Part Details for CC32SA480-60HZ by Carlo Gavazzi Holding AG
Overview of CC32SA480-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC32SA480-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6356
|
Newark | 3P Cont S 480V 60Hz 2No2Nc |Carlo Gavazzi CC32SA480-60HZ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.2900 | Buy Now |
DISTI #
CC32SA480-60HZ-ND
|
DigiKey | RLY CONT 3P 480V 60HZ 2NO/2NC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0003 | Buy Now |
DISTI #
225-CC32SA480-60HZ
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 480V 60HZ 2NO2NC | 0 |
|
$68.8200 / $74.4000 | Order Now |
|
Onlinecomponents.com | 3P CONT S 480V 60Hz 2NO2NC RoHS: Compliant | 0 |
|
$54.6800 / $109.7600 | Buy Now |