There are no models available for this part yet.
Overview of CC3500AC52FB2-EC by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC3500AC52FB2-EC by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
555-CC3500AC52FB2-EC-ND
|
DigiKey | AC/DC CONVERTER 52V 3500W Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$1,444.0500 | Buy Now | |
DISTI #
000000000006040182
|
Sager | Switching Power Supplies Min Qty: 1 | 8 |
|
$1,428.6100 / $1,529.2200 | Buy Now |