Part Details for CC3500AC52FB2-ES by OmniOn Power Inc
Overview of CC3500AC52FB2-ES by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC3500AC52FB2-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-CC3500AC52FB2-ES-ND
|
DigiKey | AC/DC CONVERTER 52V 3500W Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$1,444.0500 | Buy Now |
DISTI #
000000000005967821
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$1,428.6100 / $1,529.2200 | Buy Now |