There are no models available for this part yet.
Overview of CC4-10 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC4-10 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61Y0084
|
Newark | Frnt Mnt No Leading Aux, Af09-Af38 |Abb CC4-10 (Alternate Part Number: 3471523130425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $23.7400 | Buy Now | |
DISTI #
70415986
|
RS | Front Mount Auxiliary Contact with Screw Terminal, NO, 6 A, 600 V dc, 690 V ac | ABB CC4-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$19.8700 / $22.0800 | Buy Now | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE RoHS: Compliant | 0 |
|
$14.6800 / $19.4300 | Buy Now | ||
Neutron USA | Front Mount Auxiliary Contact Block, Aux: 1NO, 690 VAC 2A, Screw Terminals | 0 |
|
$64.8000 | Buy Now |