Part Details for CC4-10000BESSNHTS by Vishay Intertechnologies
Overview of CC4-10000BESSNHTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CC4-10000BESSNHTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC4-10000BESSNHTS
|
Avnet Americas | CC4 1K .1% 25PPM STD SNPB NONE H TS - Custom Tape W/Leader (Alt: CC4-10000BESSNHTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CC4-10000BESSNHTS
CC4-10000BESSNHTS CAD Models
CC4-10000BESSNHTS Part Data Attributes
|
CC4-10000BESSNHTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC4-10000BESSNHTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.175W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.175 W | |
Rated Temperature | 125 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0510 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |