Part Details for CC4-24901BESSNHTS by Vishay Intertechnologies
Overview of CC4-24901BESSNHTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CC4-24901BESSNHTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC4-24901BESSNHTS
|
Avnet Americas | Resistor Thin Film 0501 2.49kOhm 0.1% 0.175W ±25ppm/°C T/R - Bulk (Alt: CC4-24901BESSNHTS) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CC4-24901BESSNHTS
CC4-24901BESSNHTS CAD Models
CC4-24901BESSNHTS Part Data Attributes
|
CC4-24901BESSNHTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC4-24901BESSNHTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.175W, 24900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.175 W | |
Rated Temperature | 125 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0510 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |