Part Details for CC45SL3AD220JYNNA by TDK Epcos
Overview of CC45SL3AD220JYNNA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC45SL3AD220JYNNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 22pF SL 1kV PluginP5mm Ceramic Disc Capacitors ROHS | 70 |
|
$0.0219 / $0.0378 | Buy Now |