-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, 2224, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2710
|
Newark | Capacitor, Ceramic Disc, 10Pf, 3Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3FD100JYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.2970 | Buy Now |
DISTI #
445-15987-ND
|
DigiKey | CAP CER 10PF 3KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7781 In Stock |
|
$0.0804 / $0.3600 | Buy Now |
DISTI #
CC45SL3FD100JYNNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 10 pF, 3 kV, ± 5%, SL, 7.5 mm, PC Pin - Bulk (Alt: CC45SL3FD100JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0693 / $0.0810 | Buy Now |
DISTI #
810-CC45SL3FD100JYNA
|
Mouser Electronics | Ceramic Disc Capacitors D: 5.5mm 3kV 10pF SL 5% LS:7.5mm RoHS: Compliant | 4413 |
|
$0.0710 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0651 | Buy Now |
DISTI #
CC45SL3FD100JYNNA
|
TME | Capacitor: ceramic, 10pF, 3kV, ±5%, THT, 7.5mm, Body dim: Ø5.5x6mm Min Qty: 2000 | 0 |
|
$0.0740 | RFQ |
DISTI #
CC45SL3FD100JYNNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 10 pF, 3 kV, � 5%, SL, 7.5 mm, PC Pin (Alt: CC45SL3FD100JYNNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC45SL3FD100JYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3FD100JYNNA
TDK Corporation
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, 2224, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC45SL3FD100JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3FD100JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC45SL3FD100JYVNA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, 2224, RADIAL LEADED | TDK Corporation | CC45SL3FD100JYNNA vs CC45SL3FD100JYVNA |