-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, Through Hole Mount, 3724, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2716
|
Newark | Capacitor, Ceramic Disc, 120Pf, 3Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3FD121JYGNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$0.1520 / $0.4130 | Buy Now |
DISTI #
445-CC45SL3FD121JYGNA-ND
|
DigiKey | CAP CER 120PF 3KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
832 In Stock |
|
$0.1021 / $0.4200 | Buy Now |
DISTI #
CC45SL3FD121JYGNA
|
Avnet Americas | CAP CERAMIC DISK RDL LONG LEADS - Bulk (Alt: CC45SL3FD121JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1147 / $0.1260 | Buy Now |
DISTI #
810-CC45SL3FD121JYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 9.5mm 3kV 120pF SL 5% LS:7.5mm RoHS: Compliant | 830 |
|
$0.1040 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0944 | Buy Now |
DISTI #
CC45SL3FD121JYGNA
|
Avnet Americas | CAP CERAMIC DISK RDL LONG LEADS - Bulk (Alt: CC45SL3FD121JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1147 / $0.1260 | Buy Now |
DISTI #
3416300
|
element14 Asia-Pacific | CAPACITOR, CERAMIC DISC, 120PF, 3KV, RAD RoHS: Compliant Min Qty: 1 Container: Each | 158 |
|
$0.1352 / $0.4330 | Buy Now |
DISTI #
3416300
|
Farnell | CAPACITOR, CERAMIC DISC, 120PF, 3KV, RAD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 158 |
|
$0.1343 / $0.2573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC45SL3FD121JYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3FD121JYGNA
TDK Corporation
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, Through Hole Mount, 3724, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |