Part Details for CC4850W3VH by Crydom Inc
Overview of CC4850W3VH by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CC4850W3VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5901
|
Newark | Ssr Relay, Dual, Panel Mount, Ip20, 660Vac/50A, 4 |Sensata/crydom CC4850W3VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.6800 / $254.4300 | Buy Now |
DISTI #
CC2646-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.3000 / $159.8300 | Buy Now |
DISTI #
70270286
|
RS | Dual IP20 660VAC/50A, 4-32VDC, ZC | Sensata - Crydom CC4850W3VH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$152.2200 | RFQ |
DISTI #
CRYCC4850W3VH
|
Heilind Electronics | Americas - 0 in Stock |
|
$154.6774 / $159.8334 | Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included RoHS: Compliant |
20 In Stock |
|
$138.5300 / $194.1000 | Buy Now |
DISTI #
CC4850W3VH
|
TME | Relay: solid state, 50A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$125.5700 / $138.1300 | RFQ |
DISTI #
000000000002982839
|
Sager | Solid State Relays - Industrial Mount Dual IP20 660VAC/50A 4-32VDC,ZC Min Qty: 10 | 0 |
|
$129.5900 / $137.0000 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included RoHS: Compliant |
20 In Stock |
|
$138.5300 / $194.1000 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 48-600VAC 50A, Control: 4-32VDC, ZC, Cover, Thermal Pad, Screw Terminal | 20 |
|
$343.4400 | Buy Now |
Part Details for CC4850W3VH
CC4850W3VH CAD Models
CC4850W3VH Part Data Attributes
|
CC4850W3VH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC4850W3VH
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.01 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.2 mm | |
Overall Length | 66.93 mm |