Part Details for CC65/4SA600-60HZ by Carlo Gavazzi Holding AG
Overview of CC65/4SA600-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC65/4SA600-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6434
|
Newark | 4P Cont S 600V 60Hz No Aux |Carlo Gavazzi CC65/4SA600-60HZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.9400 / $217.5200 | Buy Now |
DISTI #
CC65/4SA600-60HZ-ND
|
DigiKey | RLY CONT 4P 600V 60HZ NO AUX Min Qty: 10 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$228.0000 | Buy Now |
DISTI #
225-CC65/4SA600-60HZ
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 600V 60HZ NO AUX | 0 |
|
$192.0000 | Order Now |
|
Onlinecomponents.com | 4P CONT S 600V 60Hz NO AUX RoHS: Compliant | 0 |
|
$135.3200 / $251.9400 | Buy Now |