Part Details for CC65LA120 by Carlo Gavazzi Holding AG
Overview of CC65LA120 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC65LA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6437
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:35A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:33Kw, Switching Current Ac1:100A Rohs Compliant: Yes |Carlo Gavazzi CC65LA120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3800 / $165.3000 | Buy Now |
DISTI #
1864-1556-ND
|
DigiKey | 3P CONT L 120V50/60HZ 2NO2NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.6002 / $174.0000 | Buy Now |
DISTI #
225-CC65LA120
|
Mouser Electronics | Contactors - Electromechanical 3P CONT L 120V50/60Hz 2NO2NC RoHS: Compliant | 7 |
|
$148.7700 / $165.3000 | Buy Now |
DISTI #
70621302
|
RS | IEC Contactor,3PST, NO,65Amps,120VAC Coil, Lug Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC65LA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 7 |
|
$141.9800 / $177.4800 | Buy Now |
|
Onlinecomponents.com | 3P CONT L 120V50/60Hz 2NO2NC RoHS: Compliant |
21 Partner Stock |
|
$141.9800 / $174.3200 | Buy Now |
DISTI #
69768563
|
Verical | CC65LA120 Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$123.9800 / $133.8900 | Buy Now |
|
Master Electronics | 3P CONT L 120V50/60Hz 2NO2NC RoHS: Compliant |
21 Partner Stock |
|
$141.9800 / $174.3200 | Buy Now |
|
Neutron USA | IEC Contactor,3PST,NO,65Amps,120VAC Coil,Lug Terminal,DIN,CC Series | 35 |
|
$306.3500 | Buy Now |