Part Details for CC715A-14BL by QCS Technologies
Overview of CC715A-14BL by QCS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-314BLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch | |
10078995-G01-14BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
10078995-G02-14BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER-EJECT LATCH |
Price & Stock for CC715A-14BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 14FT CAT6A BLUE GIGABIT PATCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |