Part Details for CC8-5000BDESGNHWS by Vishay Intertechnologies
Overview of CC8-5000BDESGNHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC8-5000BDESGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC8-5000BDESGNHWS
|
Avnet Americas | CC8 50 .5% 25PPM STD AU NONE H WS - Waffle Pack (Alt: CC8-5000BDESGNHWS) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CC8-5000BDESGNHWS
CC8-5000BDESGNHWS CAD Models
CC8-5000BDESGNHWS Part Data Attributes
|
CC8-5000BDESGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC8-5000BDESGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.035W, 50ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.035 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |