There are no models available for this part yet.
Overview of CC9/4SA480-60HZ by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for CC9/4SA480-60HZ by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T6525
|
Newark | 4P Cont S 480V 60Hz No Aux |Carlo Gavazzi CC9/4SA480-60HZ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 / $53.4800 | Buy Now | |
DISTI #
CC9/4SA480-60HZ-ND
|
DigiKey | RLY CONT 4P 480V 60HZ NO AUX Min Qty: 30 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$56.0500 | Buy Now | |
DISTI #
225-CC9/4SA480-60HZ
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 480V 60HZ NO AUX RoHS: Compliant | 2 |
|
$48.7600 / $56.0500 | Buy Now | |
DISTI #
70621392
|
RS | Contactor, Midi, 4 Poles, Current 94 A, DIN Rail/Wall Mount, CC Series | Carlo Gavazzi Inc. CC9/4SA480-60HZ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4500 | RFQ | |
Onlinecomponents.com | 4P CONT S 480V 60Hz NO AUX RoHS: Compliant | 0 |
|
$40.8400 / $81.9700 | Buy Now |