Part Details for CC9418P by Honeywell Sensing and Control / Clarostat
Overview of CC9418P by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC9418P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9418P | 2 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 216 |
|
$6.5000 / $10.0000 | Buy Now |
Part Details for CC9418P
CC9418P CAD Models
CC9418P Part Data Attributes
|
CC9418P
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
CC9418P
Honeywell Sensing and Control / Clarostat
D/A Converter, 4 Func, Serial Input Loading, 20us Settling Time, PDIP20, 0.300 INCH, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |