There are no models available for this part yet.
Overview of CCA-015-I36R152 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCA-015-I36R152 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39Y9337
|
Newark | Micro D, Rcpt-Free End, 15Way, 0.914M, Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:15Positions, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black, Product Range:Cca Series Rohs Compliant: Yes |Norcomp CCA-015-I36R152 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8700 / $33.7200 | Buy Now | |
DISTI #
NOR1147-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 914.4MM Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.1546 / $39.3700 | Buy Now | |
DISTI #
636-CCA-015-I36R152
|
Mouser Electronics | D-Sub Cables Female MICRO-D Cable Assembly 15 Position Straight Blunt Cut RoHS: Compliant | 0 |
|
$29.1500 / $39.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$33.1200 | Buy Now | ||
Onlinecomponents.com | Female MICRO-D Cable Assembly 15 Position Straight Blunt Cut RoHS: Compliant | 0 |
|
$31.3800 / $41.3900 | Buy Now |
CAD Models for CCA-015-I36R152 by NorComp
Part Data Attributes for CCA-015-I36R152 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
THUMBSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
15u inch
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
B
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|