Part Details for CCD181 by Arco Electronics
Overview of CCD181 by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for CCD181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2900 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 2320 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for CCD181
CCD181 CAD Models
CCD181 Part Data Attributes:
|
CCD181
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCD181
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, S3N, 0.00018uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternate Lead Configurations Available | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Characteristics Code | S3N | |
Terminal Finish | Tin/Lead (Sn/Pb) |