Part Details for CCD3R3 by Arco Electronics
Overview of CCD3R3 by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for CCD3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 3630 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2904 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for CCD3R3
CCD3R3 CAD Models
CCD3R3 Part Data Attributes
|
CCD3R3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCD3R3
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 15.1515% +Tol, 15.1515% -Tol, S2L, 0.0000033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternate Lead Configurations Available | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Characteristics Code | S2L |