Part Details for CCF02200KJKR36 by Vishay Intertechnologies
Overview of CCF02200KJKR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF02200KJKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C3145
|
Newark | Resistor, metal Film,200Kohms,350Wv,5+/-% Tol,-100,100Ppm-Tc |Vishay CCF02200KJKR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2420 | Buy Now |
DISTI #
CCF02200KJKR36
|
Avnet Americas | CCF-2 200K 5% T-1 R36 - Tape and Reel (Alt: CCF02200KJKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.3187 / $0.7825 | Buy Now |
DISTI #
71-CCF02-J-200K
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 200Kohms 5% RoHS: Not Compliant | 1152 |
|
$0.6950 / $1.1600 | Buy Now |
Part Details for CCF02200KJKR36
CCF02200KJKR36 CAD Models
CCF02200KJKR36 Part Data Attributes
|
CCF02200KJKR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF02200KJKR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 200000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |