Part Details for CCF02604RFKR36 by Vishay Intertechnologies
Overview of CCF02604RFKR36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF02604RFKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C3215
|
Newark | Resistor, metal Film,604Ohms,350Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CCF02604RFKR36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
CCF02604RFKR36
|
Avnet Americas | Res Metal Film 604Ohm 1% 2W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: CCF02604RFKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.5873 / $1.6636 | Buy Now |
DISTI #
71-CCF02-F-604
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 604ohms 1% RoHS: Not Compliant | 2166 |
|
$1.2300 / $3.0400 | Buy Now |
DISTI #
CCF02604RFKR36
|
Avnet Americas | Res Metal Film 604Ohm 1% 2W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: CCF02604RFKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 65 Weeks, 0 Days Container: Reel | 0 |
|
$0.5873 / $1.6636 | Buy Now |
Part Details for CCF02604RFKR36
CCF02604RFKR36 CAD Models
CCF02604RFKR36 Part Data Attributes:
|
CCF02604RFKR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF02604RFKR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 604ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF02604RFKR36
This table gives cross-reference parts and alternative options found for CCF02604RFKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF02604RFKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF02604RFKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 604 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CCF02604RFKR36 vs CCF02604RFKR36 |
CCF02604RFKE36 | Fixed Resistor, Metal Film, 2W, 604ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02604RFKR36 vs CCF02604RFKE36 |
CCF02604RFKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 604 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CCF02604RFKR36 vs CCF02604RFKE36 |
CPF2604R00FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 604 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF02604RFKR36 vs CPF2604R00FKEE6 |
CPF2604R00FKB14 | Fixed Resistor, Metal Film, 2W, 604ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02604RFKR36 vs CPF2604R00FKB14 |