-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0985
|
Newark | Metal Film Resistor, 1Mohm, 500Mw, 5%, Resistance:1Mohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF071M00JKE36 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
71M0986
|
Newark | Metal Film Resistor, 1Mohm, 500Mw, 5%, Full Reel, Resistance:1Mohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF071M00JKE36 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
CCF071M00JKE36
|
Avnet Americas | CCF-07 1M 5% T-1 E36 e3 - Tape and Reel (Alt: CCF071M00JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
71-CCF071M00JKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Mohms 5% Rated to 1/2watt RoHS: Compliant | 14380 |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
CCF071M00JKE36
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Mohms 5% Rated to 1/2watt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0317 / $0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCF071M00JKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF071M00JKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |