Part Details for CCF50165KFLR36 by Vishay Dale
Overview of CCF50165KFLR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF50165KFLR36
CCF50165KFLR36 CAD Models
CCF50165KFLR36 Part Data Attributes
|
CCF50165KFLR36
Vishay Dale
Buy Now
|
Compare Parts:
CCF50165KFLR36
Vishay Dale
Metal Film Resistors 1/3watt 165Kohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |