Part Details for CCF5016R0FKE36 by Vishay Intertechnologies
Overview of CCF5016R0FKE36 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for CCF5016R0FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF5016R0FKE36
|
Avnet Americas | Res Metal Film 16 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5016R0FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
CCF5016R0FKE36
|
Avnet Americas | Res Metal Film 16 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5016R0FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
CCF5016R0FKE36
|
Avnet Americas | Res Metal Film 16 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5016R0FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
Part Details for CCF5016R0FKE36
CCF5016R0FKE36 CAD Models
CCF5016R0FKE36 Part Data Attributes
|
CCF5016R0FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF5016R0FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.33W, 16ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |