Part Details for CCF5030K1FKR36 by Vishay Dale
Overview of CCF5030K1FKR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF5030K1FKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6023 |
|
Buy Now |
Part Details for CCF5030K1FKR36
CCF5030K1FKR36 CAD Models
CCF5030K1FKR36 Part Data Attributes:
|
CCF5030K1FKR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CCF5030K1FKR36
Vishay Dale
RESISTOR, METAL FILM, 0.33 W, 1 %, 100 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 28.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CCF5030K1FKR36
This table gives cross-reference parts and alternative options found for CCF5030K1FKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF5030K1FKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF-503012FE36 | Fixed Resistor, Metal Film, 0.33W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | CCF5030K1FKR36 vs CCF-503012FE36 |